Intersil EL2170CS-T7

Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil EL2170CS-T7.

IHS

Datasheet0 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.63
Stock
1,600
61,082
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
-
-
-3db Bandwidth
-
-
Bandwidth
70 MHz
70 MHz
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1996-08-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2005-01-01
LTD Date2006-01-01

Descriptions

Descriptions of Intersil EL2170CS-T7 provided by its distributors.

Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY