Renesas EL1848IWT-T7

Contains Lead Non-RoHS Compliant GULL WING DUAL IC LED Driver 85C 1.2MHz 2.6V 2.9mm
$ 1.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL1848IWT-T7.

IHS

Datasheet12 pages22 years ago
Datasheet12 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL1848IWT-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.375
$ 1.375
Stock
104,414
268,634
Authorized Distributors
3
3
Display Type
-
-
Output Current
-
-
Output Voltage
14 V
14 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.6 V
2.6 V
Max Supply Voltage
13.2 V
13.2 V
Case/Package
VSSOP
VSSOP
Number of Pins
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-09-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-05
LTD Date2007-05-05

Related Parts

Texas InstrumentsLM2707MFX/NOPB
ROHS3Compliant GULL WING DUAL Not Qualified IC LED Driver -30C~85C TA 50kHz 3V 30mA

Descriptions

Descriptions of Renesas EL1848IWT-T7 provided by its distributors.

Contains Lead Non-RoHS Compliant GULL WING DUAL IC LED Driver 85C 1.2MHz 2.6V 2.9mm
IC Led Drvr Rgltr 400MA TSOT23-8
LED Driver 9 Segment 8-Pin TSOT T/R
LED Driver, 1-Segment, PDSO6

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M