Renesas EL1508CLZ

Dual Line Driver, PQCC24, 4 X 5 Mm, 1 Mm Height, Rohs Compliant, MO-220, LPP-24
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL1508CLZ.

IHS

Datasheet18 pages23 years ago
Datasheet18 pages23 years ago

DigiKey

CAD Models

Download Renesas EL1508CLZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.338
Stock
135,883
106,063
Authorized Distributors
0
3
Case/Package
QFN
QFN
Number of Pins
24
24
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-15
LTD Date2009-06-30

Descriptions

Descriptions of Renesas EL1508CLZ provided by its distributors.

DUAL LINE DRIVER, PQCC24, 4 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-220, LPP-24
RoHS Compliant DIFFERENTIAL NO LEAD 2002 (Type) 85C +-12V 5mm 0.000006A
Line Driver, 2 Func, 2 Driver, PQCC24
IC LINE DRIVER ADSL 24-QFN
IC DRIVER 1/0 24QFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M