Intersil CS80C286-1296

Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for CS80C286-1296. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CS80C286-1296.

IHS

Datasheet61 pages0 years ago
Datasheet60 pages29 years ago
Datasheet60 pages0 years ago

Alternate Parts

Price @ 1000
$ 49.78
$ 49.78
Stock
0
105,401
105,401
Authorized Distributors
0
1
1
Case/Package
-
PLCC
PLCC
Number of Pins
-
68
68
Core Architecture
-
-
-
Data Bus Width
-
16 b
16 b
Max Frequency
12.5 MHz
12.5 MHz
12.5 MHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1989-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2000-09-24
LTD Date2001-03-26

Descriptions

Descriptions of Intersil CS80C286-1296 provided by its distributors.

Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS80C2861296