Renesas CQ82C55A

Parallel I/O Port, 24 I/O, CMOS, PQFP44
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CQ82C55A.

IHS

Datasheet29 pages21 years ago

Augswan

DigiKey

CAD Models

Download Renesas CQ82C55A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.547
Stock
45,368
192,858
Authorized Distributors
0
4
Case/Package
QFP
QFP
Number of Pins
-
44
Interface
-
Parallel
Frequency
-
-
Number of I/Os
24
24
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
Ambient Temperature Range High
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Descriptions

Descriptions of Renesas CQ82C55A provided by its distributors.

Parallel I/O Port, 24 I/O, CMOS, PQFP44
24 I/O PIA-GENERAL PURPOSE PQFP44
IC I/O EXPANDER 24B 44MQFP
IC XPNDR PARALLEL 44MQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M