Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas CP82C59A

Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDIP28
$ 10.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CP82C59A.

IHS

Datasheet23 pages24 years ago
Datasheet20 pages0 years ago

Renesas

Integrated Device Technology

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas CP82C59A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.44
$ 11.688
$ 11.688
Stock
229,801
132,069
132,069
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Interface
-
-
-
Frequency
-
8 MHz
8 MHz
Number of I/Os
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1985-07-02
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2017-10-28
LTD Date2018-04-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 weeks ago)

Related Parts

@ PERIPH INT CNTRLR 5V 12.5MHZ 28PDIP COM<AZ, (429MIN)
Analog DevicesMAX1480CCPI
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28
Analog DevicesMAX238CNG+
MAX238 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24N
Analog DevicesMAX208CNG+
MAX208 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24
RenesasHIN238CP
EIA-232-E,RS-232,Single-Ended,V.28 4.5V 5.5V 120Kbps(Min) DIP Through hole mounting

Descriptions

Descriptions of Renesas CP82C59A provided by its distributors.

Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDIP28
CMOS Priority Interrupt Controller
4.5V 5.5V PDIP-28 Through hole mounting
Interface - I/O Expanders PERIPH INT CNTRLR 5V 8MHZ COM
PDIP-28 Interface - Specialized ROHS
IC INTERFACE SPECIALIZED 28DIP
INTERRUPT CONTROLLER, 80C86; 80C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP82C59 A