What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1480CCPI

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1480CCPI.

_legacy Avnet

Datasheet21 pages16 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 42.38
$ 42.38
Stock
112,058
169,960
169,960
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
28
28
28
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
2.5 Mbps
2.5 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX1490BEPG+
Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W / IC RS485/RS422 DATA INTRFC 24DIP
Analog DevicesMAX233ACPP+G36
MAX233 Series 116 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-20
@ PERIPH INT CNTRLR 5V 12.5MHZ 28PDIP COM<AZ, (429MIN)
RenesasCP82C59A
Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDIP28
Analog DevicesMAX236CNG+
MAX236 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24N
RenesasHIN238CP
EIA-232-E,RS-232,Single-Ended,V.28 4.5V 5.5V 120Kbps(Min) DIP Through hole mounting

Descriptions

Descriptions of Analog Devices MAX1480CCPI provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28
Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP
Half Duplex Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Half Transceiver 0C~70C 727mW 250kbps 3000ns
IC DATA INTRFACE RS485/422 28DIP
IC REG BUCK ADJUSTABLE 2A 8WSON

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated