Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas CP82C59A-12

@ Periph Int Cntrlr 5V 12.5MHZ 28PDIP Com<az, (429MIN)
$ 7.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CP82C59A-12.

IHS

Datasheet23 pages24 years ago
Datasheet23 pages24 years ago
Datasheet21 pages0 years ago
Datasheet20 pages0 years ago

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas CP82C59A-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Analog DevicesMAX1480CCPI
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28
RenesasCP82C59A
Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDIP28
Analog DevicesMAX236CNG+
MAX236 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24N
Analog DevicesMAX238CNG+
MAX238 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24N
RenesasHIN238CP
EIA-232-E,RS-232,Single-Ended,V.28 4.5V 5.5V 120Kbps(Min) DIP Through hole mounting
Analog DevicesADM233LJN
R-PDIP-T20 Tube INTERNAL CHARGE PUMP RS232 interface receiver 650mV 24.51mm 120Kbps 0C~70C

Descriptions

Descriptions of Renesas CP82C59A-12 provided by its distributors.

@ PERIPH INT CNTRLR 5V 12.5MHZ 28PDIP COM<AZ, (429MIN)
PRIORITY INTERRUPT CONTROLLER / Interface 28-PDIP
80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, PLASTIC, DIP-28
IC INTERFACE 5V 12.5MHZ 28-DIP
IC INTERFACE SPECIALIZED 28DIP
Microprocessor Support IC; Supply Voltage Min:4.5V; Termination Type:Through Hole; Package/Case:28-DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP82C59A12