Renesas CP80C88-2

16-BIT, 8MHZ, Microprocessor, PDIP40, Plastic, DIP-40
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CP80C88-2.

Renesas

Datasheet39 pages8 years ago

IHS

Integrated Device Technology

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 47.599
Stock
10,530
72,858
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
40
40
Core Architecture
-
-
Data Bus Width
-
16 b
Max Frequency
8 MHz
8 MHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-10-28
LTD Date2018-04-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas CP80C88-2 provided by its distributors.

16-BIT, 8MHZ, Microprocessor, PDIP40, Plastic, DIP-40
Microcontrollers (MCU/MPU/SOC) ROHS
IC MPU 80C88 8MHZ 40DIP
Microprocessor IC series

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP80C882