Renesas CDP68HC68T1M96

DUAL Clock HH: MM: SS Lead Tin Real Time Clock (RTC) IC 2001 SECONDS 32B 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CDP68HC68T1M96.

IHS

Datasheet24 pages25 years ago
Datasheet24 pages25 years ago
Datasheet24 pages25 years ago
Datasheet12 pages0 years ago

Augswan

Intersil

DigiKey

CAD Models

Download Renesas CDP68HC68T1M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.631
Stock
156,044
144,408
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
-
20
Memory Size
32 B
32 B
Interface
Serial
Serial
Logic Function
Clock
Clock
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10

Related Parts

Analog DevicesDS1302ZN+T&R
DS1302 Series 5.5V Surface Mount Trickle-Charge Timekeeping Chip - SOIC-8
Analog DevicesDS1302ZN+
Real Time Clock Serial 31byte Clock/Calendar/Trickle Charger/NV Timekeeping RAM 8-Pin SOIC N
Analog DevicesDS1302SN
IC RTC CLK/CALENDAR SER 8-SOIC / Trickle-Charge Timekeeping Chip

Descriptions

Descriptions of Renesas CDP68HC68T1M96 provided by its distributors.

DUAL Clock HH:MM:SS Lead Tin Real Time Clock (RTC) IC 2001 SECONDS 32B 85C
Real Time Clock Serial 32Byte 20-Pin SOIC W T/R
CMOS Serial Real-Time Clock With RAM and Power Sense/Control
Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO20
IC RTC CLK/CALENDAR SPI 20-SOIC
IC REG LINEAR 3V 250MA SOT223-6

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M