Renesas AD7541JN

D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18
$ 10.113
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas AD7541JN.

IHS

Datasheet8 pages25 years ago
Datasheet8 pages25 years ago
Datasheet8 pages25 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.113
$ 14.295
$ 14.295
Stock
60,916
57,314
57,314
Authorized Distributors
4
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
18
18
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
16 V
16 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date1986-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-09-22
LTD Date2003-03-23

Descriptions

Descriptions of Renesas AD7541JN provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18
DAC 1-CH R-2R 12-bit 18-Pin PDIP
MULTIPLYING D/A CONVERTERS, 12-B
IC, 12BIT DAC, 7541, DIP18; No. of Pins: 18Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (07-Jul-2017); A/D / D/A Features: CMOS, Multiplying; Base Number: 7541; IC Case Style: DIP;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7541 JN