International Rectifier IRG4RC10UTR

Insulated Gate Bipolar Transistor, 8.5A I(C), 600V V(BR)CES, N-Channel, TO-252AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRG4RC10UTR.

IHS

Datasheet10 pages21 years ago
Datasheet9 pages26 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 1.27
Stock
68,522
60,633
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
Collector Emitter Breakdown Voltage
600 V
600 V
Max Collector Current
8.5 A
8.5 A
Power Dissipation
-
38 W
Collector Emitter Saturation Voltage
-
2.6 V
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-02-27
LTD Date2008-08-01

Descriptions

Descriptions of International Rectifier IRG4RC10UTR provided by its distributors.

Insulated Gate Bipolar Transistor, 8.5A I(C), 600V V(BR)CES, N-Channel, TO-252AA
IGBT 600V 8.5A 38W DPAK

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.