International Rectifier IR3863MTRPBF

6A Highly Integrated Wide-input Voltage, Synchronous Buck Regulator, PQFN-24L (4X5), Rohs
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IR3863MTRPBF.

IHS

Datasheet21 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-08
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-01-15
LTD Date2020-07-15

Related Parts

Texas InstrumentsTPS54622RHLT
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
Texas InstrumentsTPS54620RHLR
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Texas InstrumentsTPS54620RHLT
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad

Descriptions

Descriptions of International Rectifier IR3863MTRPBF provided by its distributors.

6A HIGHLY INTEGRATED WIDE-INPUT VOLTAGE, SYNCHRONOUS BUCK REGULATOR, PQFN-24L (4X5), RoHS
Infineon SCT
Switching Regulator, Current-mode, 6A, 750kHz Switching Freq-Max, QCC17
Conv DC-DC Single Step Down 3V to 21V 16-Pin Power QFN EP T/R
IC, DC-DC CONV, 750kHz, QFN-17; Primary Input Voltage:21V; No. of Outputs:1; Output Voltage:12V; Output Current:6A; No. of Pins:17; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours ;RoHS Compliant: Yes
Benefits: Input Voltage Range: 3V to 21V; Output Voltage Range: 0.5V to 12V; Continuous 6A Load Capability; Constant On-Time Control; Compensation Loop not Required; Excellent Efficiency at Very Low Output Currents; Programmable Switching Frequency and Soft Start; Thermally Compensated Over Current Protection; Power Good Output; Precision Voltage Reference (0.5V, +/-1%); Enable Input with Voltage Monitoring Capability; Pre-bias Start Up; Thermal Shut Down; Under/Over Voltage Fault Protection; Forced Continuous Conduction Mode Option; Very Small, Low Profile 4mm x 5mm QFN Package | Target Applications: Notebooks Portables; Point of Load

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR3863MTRPBF.
  • IRFIR3863MTRPBF
  • SP001532274