International Rectifier IR21368J

3 Phase Driver, Soft Turn-on, Inverting Input Separate High and Low Side Inputs, 200ns Deadtime.
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IR21368J.

IHS

Datasheet36 pages17 years ago
Datasheet36 pages17 years ago

Alternate Parts

Price @ 1000
$ 4.11
Stock
31,674
60,044
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
-
-
Channel Type
-
3-Phase
Number of Drivers
-
6
Max Output Current
350 mA
350 mA
Rise Time
-
190 ns
Fall Time
-
75 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
-
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-02-28
LTD Date2010-08-31

Descriptions

Descriptions of International Rectifier IR21368J provided by its distributors.

3 Phase Driver, Soft Turn-on, Inverting Input Separate High and Low Side Inputs, 200ns Deadtime.
Half Bridge Based IGBT/MOSFET Driver, 0.35A, PQCC32
3-PHASE BRIDGE DRIVER

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.