Intermatic MIL72ASTUZH-120

Controller, Weekly Timer, Sup-v 120AC, 1350W, 1HP, SPDT, Pcb Mnt, Mil 72 Series, Screw
$ 77.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intermatic MIL72ASTUZH-120.

RS (Formerly Allied Electronics)

Datasheet2 pages12 years ago

Inventory History

3 month trend:
-25.00%

Related Parts

Keystone5128
0.015 x 0.032 inch Grey Color Multipurpose Through Hole Mount Test Point
Keystone5129
TEST POINT, MULTIPURPOSE, THM, .445 L, .125 OD, HEAT RESISTANT NYLON 46, PURPLE

Descriptions

Descriptions of Intermatic MIL72ASTUZH-120 provided by its distributors.

CONTROLLER, WEEKLY TIMER, SUP-V 120AC,1350W,1HP, SPDT, PCB MNT, MIL 72 SERIES, SCREW
Electromechanical Timer,24-Hour,SPDT
24-Hour, Surface/DIN Rail Mount,
The MIL72 series time switches are designed to be mounted inside a control panel and can accommodate surface/DIN rail or flush panel mounting. The MIL72 series is a light duty commercial time switch for 12-24 VAC/VDC, 120 or 208/240 VAC single-phase applications.

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated