Intel TN80C188XL12

Microprocessor, 16-Bit, 12MHz, CMOS, PQCC68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel TN80C188XL12.

IHS

Datasheet48 pages30 years ago

iiiC

Sierra IC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.94
Stock
87,870
228,693
Authorized Distributors
0
1
Case/Package
LCC
PLCC
Number of Pins
-
68
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
12 MHz
12 MHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel TN80C188XL12 provided by its distributors.

Microprocessor, 16-Bit, 12MHz, CMOS, PQCC68
IC MPU I186 12MHZ 68PLCC
IC REG BUCK ADJUSTABLE 1A 8SOPWR
TN80C188XL12 INTEL PLCC

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN80C188XL-12