Intel TN80C186-12

Chmos High Integration 16-BIT Microprocessor Microprocessor, 16-BIT, 12.5MHZ, Cmos, PQCC68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel TN80C186-12.

IHS

Datasheet69 pages25 years ago

Alternate Parts

Price @ 1000
$ 3.46
$ 3.46
Stock
28,298
21,515
21,515
Authorized Distributors
0
1
1
Case/Package
-
PLCC
PLCC
Number of Pins
-
68
68
Core Architecture
-
-
-
Data Bus Width
-
16 b
16 b
Max Frequency
12.5 MHz
12.5 MHz
12.5 MHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel TN80C186-12 provided by its distributors.

CHMOS HIGH INTEGRATION 16-BIT MICROPROCESSOR Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN80C18612