Intel TE28F160F3B95

Flash, 512KX16, 95ns, PDSO56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel TE28F160F3B95.

IHS

Datasheet48 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.375
Stock
19,375
25,643
Authorized Distributors
0
3
Case/Package
TSOP
-
Number of Pins
-
-
Density
-
-
Access Time
95 ns
95 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-08-01
LTD Date2003-02-01

Descriptions

Descriptions of Intel TE28F160F3B95 provided by its distributors.

Flash, 512KX16, 95ns, PDSO56

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE28F160-F3B95