Intel TE28F160B3BC70

1M X 16 Flash 2.7V Prom 70 Ns PDSO48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel TE28F160B3BC70.

IHS

Datasheet71 pages20 years ago

Alternate Parts

Price @ 1000
$ 3.765
$ 3.765
Stock
36,477
130,389
130,389
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSOP
TSOP
Number of Pins
-
48
48
Density
-
16 Mb
16 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel TE28F160B3BC70 provided by its distributors.

1M X 16 FLASH 2.7V PROM 70 ns PDSO48
Flash, 1MX16, 70ns, PDSO48

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON