Intel TE28F004BVB80

4-MBIT (256K X 16, 512K X 8)SMARTVOLTAGE Boot Block Flash Memory Family
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel TE28F004BVB80.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.877
Stock
32,327
263,455
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
-
-
Density
-
-
Access Time
150 ns
150 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1998-09-30
LTD Date1999-03-30

Descriptions

Descriptions of Intel TE28F004BVB80 provided by its distributors.

4-MBIT (256K X 16, 512K X 8)SmartVoltage BOOT BLOCK FLASH MEMORY FAMILY
512K X 8 FLASH 5V PROM 110 ns PDSO40
Flash, 512KX8, 150ns, PDSO40

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE28F004BV-B80