Intel QR80186

Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic ComponentsQR8018610
10h
North Star MicroNS-QR80186Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel QR80186.

IHS

Datasheet56 pages25 years ago

Sierra IC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 420.01
Stock
10
89
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
8 MHz
8 MHz
Interface
-
-
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1987-07-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel QR80186 provided by its distributors.

Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON