Intel QD8086-2

Microprocessor, 16-Bit, 8MHz, MOS, CDIP40
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel QD8086-2.

IHS

Datasheet31 pages12 years ago
Datasheet30 pages25 years ago

Alternate Parts

Price @ 1000
$ 12.198
$ 12.198
Stock
3,835
11,773
11,773
Authorized Distributors
0
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
8 MHz
8 MHz
8 MHz
Interface
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1984-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date1997-09-15
LTD Date1998-03-13

Descriptions

Descriptions of Intel QD8086-2 provided by its distributors.

Microprocessor, 16-Bit, 8MHz, MOS, CDIP40
IC VREF SERIES 0.08% 8SOIC

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • QD80862