Intel PRIXP425BB

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel PRIXP425BB.

IHS

Datasheet130 pages19 years ago

Arrow Electronics

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 22.863
Stock
125,445
239,584
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
-
492
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
33.33 MHz
33.33 MHz
Interface
-
-
Min Supply Voltage
1.235 V
1.235 V
Max Supply Voltage
1.365 V
1.365 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2006-07-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-03-30
LTD Date2007-09-28

Descriptions

Descriptions of Intel PRIXP425BB provided by its distributors.

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492
Xscale Microprocessor IC - 1 Core, 32-Bit 266MHz 492-BGA (35x35)
IC MPU XSCALE 266MHZ 492BGA
PRIXP425BB intel

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON