Intel PC82545GM 867806

Attla; Gigabit Ethernet Controller, Single Port, Pb-free 2LI

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsPC82545GM 86780615,2447Tray
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel PC82545GM 867806.

Related Parts

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.5V/2.5V/3.3V 364-Pin BGA
Texas InstrumentsTLK2208AGPV
Octal Gigabit Ethernet Transceiver 289-BGA 0 to 70
Texas InstrumentsTLK2218GPV
Ethernet Transceiver IC; Driver Case Style:BGA; No. of Pins:289; Package/Case:289-BGA
Texas InstrumentsTLK2208AZPV
Octal Gigabit Ethernet Transceiver 289-BGA 0 to 70
Intel / AlteraNHI350AM2 S LJ3S
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1V/3.3V 256-Pin PBGA Tray
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1V/3.3V 256-Pin PBGA Tray

Descriptions

Descriptions of Intel PC82545GM 867806 provided by its distributors.

ATTLA; GIGABIT ETHERNET CONTROLLER, SINGLE PORT, PB-FREE 2LI
Ethernet CTLR Single Chip

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC82545GM867806