Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLK2208AGPV

Octal Gigabit Ethernet Transceiver 289-BGA 0 to 70
$ 35.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2208AGPV.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages20 years ago
Technical Drawing2 pages24 years ago

Factory Futures

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 35.37
$ 39.634
Stock
256,631
116,676
Authorized Distributors
2
2
Number of Ports
-
-
Case/Package
BGA
BGA
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
1.8 V
1.8 V
Number of Pins
289
289
Data Rate
1.3 Gbps
1.3 Gbps
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
2.7 V
1.9 V

Related Parts

Texas InstrumentsTLK2218GPV
Ethernet Transceiver IC; Driver Case Style:BGA; No. of Pins:289; Package/Case:289-BGA
Texas InstrumentsTLK2208BGPV
Octal Gigabit Ethernet Transceiver 289-BGA 0 to 70
Texas InstrumentsTLK2218ZPV
8-Port Gigabit Ethernet Transceiver 289-BGA 0 to 70
Texas InstrumentsTLK6002ZEU
Dual channel 470-Mbps to 6.25-Gbps multi-rate transceiver 324-BGA -40 to 85

Descriptions

Descriptions of Texas Instruments TLK2208AGPV provided by its distributors.

Octal Gigabit Ethernet Transceiver 289-BGA 0 to 70
ROHS3Compliant BALL Full Transceiver Transceiver 0C~70C 1.3Gbps 1.372004g 340mA
8 1.8V 1.9V,2.7V 1.3Gbps BGA-289 SMD mount 19mm*19mm*1.41mm
Serializers and Deserializers Octal Gigabit Ethernet Transceiver
PHY 8-CH 1.8V 289-Pin BGA Tray
IC TXRX 1.0-1.3GBPS 8PORT 289BGA
IC TRANSCEIVER FULL 8/8 289BGA
8 PORT GIGABIT ETHERNET TRANSCEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.