Intel P28F020-200

Flash, 256KX8, 200ns, PDIP32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel P28F020-200.

IHS

Datasheet32 pages25 years ago

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 134.863
Stock
10,323
46,350
Authorized Distributors
0
3
Case/Package
DIP
-
Number of Pins
-
-
Density
-
-
Access Time
200 ns
200 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-08-01
LTD Date2002-02-01

Descriptions

Descriptions of Intel P28F020-200 provided by its distributors.

Flash, 256KX8, 200ns, PDIP32

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 28F020200
  • P28F020200