Intel NG80386SX25

RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel NG80386SX25.

IHS

Datasheet305 pages25 years ago

DigiKey

iiiC

CAD Models

Download Intel NG80386SX25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.305
Stock
66,363
86,264
Authorized Distributors
0
2
Case/Package
QFP
PQFP
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
25 MHz
25 MHz
Interface
-
-
Min Supply Voltage
4.5 V
3 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date1989-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-12-16
LTD Date2006-03-16

Descriptions

Descriptions of Intel NG80386SX25 provided by its distributors.

RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100
IC MPU I386 25MHZ 100QFP

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON