Intel N87C541

CHMOS Single-Chip Microcontroller 8-Bit 16KB ROM 4V to 6V 44-Pin PLCC
$ 39.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel N87C541.

IHS

Datasheet23 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 39.05
$ 1.731
Stock
80,921
127,391
Authorized Distributors
1
3
Case/Package
-
PLCC
Number of Pins
-
44
Core Architecture
8051
8051
Data Bus Width
-
8 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
1
32
Interface
-
EBI/EMI, UART, USART
Memory Type
-
EPROM, OTP
Memory Size
-
16 kB
Min Supply Voltage
5 V
2.7 V
Max Supply Voltage
6 V
5.5 V
Peripherals
-
POR

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1989-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel N87C541 provided by its distributors.

CHMOS Single-Chip Microcontroller 8-Bit 16KB ROM 4V to 6V 44-Pin PLCC
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQCC44
MCU 8-bit 80C51 CISC 16KB EPROM 5V 44-Pin PLCC
8-BIT OTPROM 16 MHz MICROCONTROLLER PQCC44
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • N87C54-1