Intel N80C286-12

Chmos Microprocessor W/memory Management And Protection Risc Microprocessor, 16-BIT, 12.5MHZ, Cmos, PQCC68
$ 30.037
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel N80C286-12.

IHS

Datasheet59 pages25 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 30.037
$ 49.78
$ 49.78
Stock
62,955
102,166
102,166
Authorized Distributors
3
1
1
Case/Package
-
PLCC
PLCC
Number of Pins
-
68
68
Core Architecture
-
-
-
Data Bus Width
-
16 b
16 b
Max Frequency
12.5 MHz
12.5 MHz
12.5 MHz
Interface
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel N80C286-12 provided by its distributors.

CHMOS MICROPROCESSOR W/MEMORY MANAGEMENT AND PROTECTION RISC Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68
80C286 - 16-BIT MICROPROCESSOR
IC MPU 80C286 12.5MHZ 68PLCC
12.5MHz 1 5V 80C286 PLCC-68
vpe: 18/tube/plcc

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • N80C28612