Intel N80C186XL25

MPU Intel186 16-Bit CHMOS 25MHz 68-Pin PLCC
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel N80C186XL25.

IHS

Datasheet49 pages30 years ago
Datasheet48 pages30 years ago

iiiC

Sierra IC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.01
Stock
141,145
142,685
Authorized Distributors
0
1
Case/Package
LCC
PLCC
Number of Pins
-
68
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
25 MHz
25 MHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2005-12-16
LTD Date2006-03-16

Descriptions

Descriptions of Intel N80C186XL25 provided by its distributors.

MPU Intel186 16-Bit CHMOS 25MHz 68-Pin PLCC
Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68
IC MPU I186 25MHZ 68PLCC
N80C186XL-25 INTEL PLCC68

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • N80C186XL-25