Intel N80C151SB16

Microcontroller, 8-Bit, 80151 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44
$ 6.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel N80C151SB16.

IHS

Datasheet34 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.3
$ 6.625
Stock
46,120
122,265
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
16 MHz
16 MHz
Number of I/Os
32
32
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1996-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel N80C151SB16 provided by its distributors.

Microcontroller, 8-Bit, 80151 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44
MCU 8-bit CISC ROMLess 5V 44-Pin LDCC
8-BIT 16 MHz MICROCONTROLLER PQCC44

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON