Intel GWIXP455BAD

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA544, PLASTIC, BGA-544
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel GWIXP455BAD.

IHS

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 46.363
$ 46.363
Stock
118,299
63,368
63,368
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
33.33 MHz
33.33 MHz
33.33 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2006-05-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-03-30
LTD Date2007-09-28

Descriptions

Descriptions of Intel GWIXP455BAD provided by its distributors.

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA544, PLASTIC, BGA-544
Network Proc 1.3V/1.5V/2.5V/3.3V 533MHz 544-Pin BGA
MICROPROCESSOR, RISC; Temperature Grade: COMMERCIAL; Terminal Form: BALL; No. of Terminals: 544; Package Code: TBGA; Package Shape: SQUARE;
INTEL IXP455 NETWORK PROCESSOR

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON