Intel EWIXP465BADT

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA544
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesEWIXP465BADT01
5d

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel EWIXP465BADT.

IHS

Datasheet0 pages0 years ago

Arrow Electronics

Jameco

Alternate Parts

Price @ 1000
$ 46.363
$ 46.363
Stock
0
62,498
62,498
Authorized Distributors
0
3
3
Case/Package
BGA
-
-
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
33.33 MHz
33.33 MHz
33.33 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2006-08-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-04-01
LTD Date2011-04-01

Descriptions

Descriptions of Intel EWIXP465BADT provided by its distributors.

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA544
Network Proc 1.3V/1.5V/2.5V/3.3V 533MHz 544-Pin BGA
DEVICE CON IXP465AADT 533 PBGA544 EX T<AZ

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON