Intel EWIXP460BAD

Risc Microprocessor, Cmos, PBGA544, Lead Free, Plastic, BGA-544
$ 39.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel EWIXP460BAD.

IHS

Datasheet0 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 39.86
$ 46.363
Stock
59,527
81,015
Authorized Distributors
2
3
Case/Package
BGA
-
Number of Pins
544
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
33.33 MHz
33.33 MHz
Interface
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2006-08-24
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2010-04-01
LTD Date2011-04-01

Descriptions

Descriptions of Intel EWIXP460BAD provided by its distributors.

RISC Microprocessor, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544
Network Proc 1.3V/1.5V/2.5V/3.3V 533MHz 544-Pin BGA
MICROPROCESSOR, RISC; Temperature Grade: COMMERCIAL; Terminal Form: BALL; No. of Terminals: 544; Package Code: TBGA; Package Shape: SQUARE;

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON