Intel / Altera EPM7128BTC100-7

CPLD MAX® 7000B Family 2.5K Gates 128 Macro Cells 126.6MHz 2.5V 100-Pin TQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128BTC100-7.

IHS

Datasheet76 pages27 years ago

_legacy Avnet

iiiC

Alternate Parts

Price @ 1000
$ 9.025
Stock
103,389
81,260
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Propagation Delay
4 ns
4 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
8
8
Number of I/Os
84
84
Memory Type
EEPROM
EEPROM
Max Frequency
243.9 MHz
243.9 MHz
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPM7128BTC100-7 provided by its distributors.

CPLD MAX® 7000B Family 2.5K Gates 128 Macro Cells 126.6MHz 2.5V 100-Pin TQFP Tray
MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 3.6V 7.5ns 14mm
IC CPLD 128MC 7.5NS 100TQFP
EE PLD, 4ns, 128-Cell, CMOS, PQFP100
IC MCU 8BIT 64KB FLASH 44TQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128BTC1007