Intel / Altera EPF10K130EFC484-1N

FPGA - Field Programmable Gate Array FPGA - Flex 10K 832 LABs 369 IOs
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K130EFC484-1N.

IHS

Datasheet110 pages27 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 331.36
Stock
50,429
63,917
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
484
484
Propagation Delay
300 ps
300 ps
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
832
832
Number of I/Os
369
369
Memory Type
-
-
Max Frequency
1 GHz
1 GHz
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF10K130EFC484-1N provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Flex 10K 832 LABs 369 IOs
LOADABLE PLD, 300 ps, CMOS, BGA, BGA484,22X22,40
MIXED CMOS COMMERCIAL 1998 FPGA 70C 10mA 4kB 0.3ns
Loadable PLD, 0.3ns, CMOS, PBGA484

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K130EFC4841N