Intel / Altera EPF10K100EFC484-3

FPGA - Field Programmable Gate Array FPGA - Flex 10K 624 LABs 338 IOs
$ 315.56
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K100EFC484-3.

IHS

Datasheet110 pages27 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 315.56
$ 85.21
Stock
56,016
148,556
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
624
624
Number of Logic Elements/Cells
4992
4992
Number of I/Os
338
338
Number of Gates
257000
257000
RAM Size
6 kB
6 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel / Altera EPF10K100EFC484-3 provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Flex 10K 624 LABs 338 IOs
LOADABLE PLD, 700 ps, CMOS, 23 X 23 MM, 1 MM PITCH, FINE LINE, BGA-484
EMBEDDED PROGRAMMABLE LOGIC DEVICE Loadable PLD, 0.7ns, CMOS, PBGA484
IC FPGA 338 I/O 484FBGA / FPGA FLEX 10KE Family 100K Gates 4992 Cells 200MHz 0.22um Technology 2.5V 484-Pin FBGA
Contains Lead MIXED CMOS COMMERCIAL FPGA 70C 10mA 3kB 0.7ns

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K100EFC4843