Intel / Altera EP4CGX150CF23C7

Field Programmable Gate Array, 9360 CLBs, 472.5MHz, 149760-Cell, PBGA484
$ 631.467
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX150CF23C7.

IHS

Datasheet44 pages19 years ago

Upverter

CAD Models

Download Intel / Altera EP4CGX150CF23C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 631.467
$ 688.865
$ 688.865
Stock
51,715
145,434
145,434
Authorized Distributors
1
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
9360
9360
9360
Number of Logic Elements/Cells
149760
149760
149760
Number of I/Os
270
270
270
Number of Gates
-
-
-
RAM Size
810 kB
810 kB
810 kB
Min Supply Voltage
1.16 V
1.16 V
1.16 V
Max Supply Voltage
1.24 V
1.24 V
1.24 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Intel / AlteraEP4CGX110CF23C7N
CYCLONE IV FPGA Field Programmable Gate Array, 6839 CLBs, 472.5MHz, 109424-Cell, PBGA484
Intel / AlteraEP4CGX110CF23C7
IC FPGA 270 I/O 484FBGA / series Field Programmable Gate Array (FPGA) IC 270 5621760 109424 484-BGA
FPGA Spartan-6 LXT Family 147443 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 147443 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 147443 Cells 45nm (CMOS) Technology 1.2V 484-Pin CSBGA
Intel / AlteraEP4CE115F23C8
Field Programmable Gate Array, 7155 CLBs, 472.5MHz, 114480-Cell, PBGA484

Descriptions

Descriptions of Intel / Altera EP4CGX150CF23C7 provided by its distributors.

Field Programmable Gate Array, 9360 CLBs, 472.5MHz, 149760-Cell, PBGA484
OTHER 2003 Non-RoHS Compliant BALL FPGA 85C 810kB 200MHz 1.2V
FIELD PROGRAMMABLE GATE ARRAY, 23 X 23 MM, 1 MM PITCH, FBGA-484
Tantalum Capacitors - Polymer SMD 6.3volts 100uF 20% ESR=35

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED