Intel / Altera EP3C16Q240C8N

FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP Tray
$ 82.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C16Q240C8N.

Inventory History

3 month trend:
-30.79%

CAD Models

Download Intel / Altera EP3C16Q240C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP2C20Q240C8N
FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 240-Pin PQFP
Intel / AlteraEP1C12Q240C8N
FPGA Cyclone® Family 12060 Cells 275.03MHz 130nm Technology 1.5V 240-Pin PQFP
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFXP2-8E-5QN208I
FPGA LatticeXP2 Family 8000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray

Descriptions

Descriptions of Intel / Altera EP3C16Q240C8N provided by its distributors.

FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP Tray
Field Programmable Gate Array, 15408 CLBs, 472.5MHz, 15408-Cell, CMOS, PQFP240
FPGA, CYCLONE III, 16K LE, PQFP240; No. of Logic Blocks:-; No. of Macrocells:-; FPGA Family:Cyclone III; Logic Case Style:QFP; No. of Pins:240Pins; No. of Speed Grades:8; Total RAM Bits:516096; No. of I/O s:160I/O s; Clock RoHS Compliant: Yes

Images

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED