Intel / Altera EP20K600CF672I8N

Loadable Pld, 1.78 Ns, 27 X 27 Mm, 1 Mm Pitch, FBGA-672
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K600CF672I8N.

IHS

Datasheet94 pages25 years ago

Alternate Parts

Price @ 1000
$ 1,626.513
Stock
86,774
91,157
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
-
672
Propagation Delay
1.78 ns
1.78 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
2432
Number of I/Os
508
508
Memory Type
-
-
Max Frequency
3.2258 GHz
3.2258 GHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2001-04-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EP20K600CF672I8N provided by its distributors.

LOADABLE PLD, 1.78 ns, 27 X 27 MM, 1 MM PITCH, FBGA-672
Loadable PLD, 1.78ns, PBGA672
IC FPGA 508 I/O 672FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K600CF672I-8N