Intel / Altera EP20K160EBC356-1N

FPGA APEX 20K Family 160K Gates 6400 Cells 373MHz 0.22um Technology 1.8V 356-Pin BGA
$ 501
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K160EBC356-1N.

IHS

Datasheet132 pages24 years ago

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Intel / Altera EP20K160EBC356-1N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 501
$ 376.69
Stock
48,396
31,215
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
356
356
Propagation Delay
1.55 ns
1.55 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
640
640
Number of I/Os
271
271
Memory Type
-
-
Max Frequency
160 MHz
160 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel / Altera EP20K160EBC356-1N provided by its distributors.

FPGA APEX 20K Family 160K Gates 6400 Cells 373MHz 0.22um Technology 1.8V 356-Pin BGA
FPGA - Field Programmable Gate Array CPLD - APEX 20K 640 Macro 271 IOs
LOADABLE PLD, 1.55 ns, CMOS, BGA-356
Loadable PLD, 1.55ns, CMOS, PBGA356

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED