Intel / Altera EP20K1000CF33C9N

Loadable PLD, 2.02ns, PBGA1020
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K1000CF33C9N.

IHS

Datasheet94 pages25 years ago

Alternate Parts

Price @ 1000
$ 2,472.388
Stock
60,954
131,537
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
-
33
Propagation Delay
2.02 ns
2.02 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
3840
Number of I/Os
700
700
Memory Type
-
-
Max Frequency
3.0303 GHz
3.0303 GHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.7.a
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2001-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EP20K1000CF33C9N provided by its distributors.

Loadable PLD, 2.02ns, PBGA1020
LOADABLE PLD, 2.02 ns, BGA
IC FPGA APEX 20KC 1020-FBGA
IC FPGA 708 I/O 1020FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K1000CF33C-9N