Intel / Altera EP20K1000CB652C7N

MACROCELL OTHER Non-RoHS Compliant BALL FPGA 85C 1.49ns 1.71V 3.5mm
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K1000CB652C7N.

IHS

Datasheet94 pages25 years ago

Alternate Parts

Price @ 1000
$ 4,075.363
Stock
46,778
188,298
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
-
652
Propagation Delay
1.49 ns
1.49 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
3840
Number of I/Os
488
488
Memory Type
-
-
Max Frequency
3.57142 GHz
3.57142 GHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2001-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EP20K1000CB652C7N provided by its distributors.

MACROCELL OTHER Non-RoHS Compliant BALL FPGA 85C 1.49ns 1.71V 3.5mm
Loadable PLD, 1.49ns, PBGA652
LOADABLE PLD, 1.49 ns, BGA
IC FPGA APEX 20KC 652-BGA
IC FPGA 488 I/O 652BGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED