Intel EP20K1000CB652C7ES

Loadable PLD, 1.6ns, PBGA652
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel EP20K1000CB652C7ES.

IHS

Datasheet102 pages25 years ago

Alternate Parts

Price @ 1000
$ 4,075.363
Stock
57,373
192,816
Authorized Distributors
0
3
Case/Package
-
BGA
Number of Pins
-
652
Propagation Delay
1.6 ns
1.49 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
3840
Number of I/Os
484
488
Memory Type
-
-
Max Frequency
1.6666 GHz
3.57142 GHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2001-07-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel EP20K1000CB652C7ES provided by its distributors.

Loadable PLD, 1.6ns, PBGA652
LOADABLE PLD, 1.6 ns, LBGA
IC FPGA 488 I/O 652BGA

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON