Intel / Altera EP1K100FC484-3N

FPGA ACEX 1K Family 100K Gates 4992 Cells 200MHz CMOS Technology 2.5V 484-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K100FC484-3N.

IHS

Datasheet91 pages26 years ago

Farnell

Augswan

iiiC

CAD Models

Download Intel / Altera EP1K100FC484-3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.68
Stock
297,660
184,147
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
624
624
Number of Logic Elements/Cells
4992
4992
Number of I/Os
333
333
Number of Gates
257000
257000
RAM Size
6 kB
6 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEP1K100FI484-2N
FPGA ACEX 1K Family 100K Gates 4992 Cells 250MHz 0.22um Technology 2.5V 484-Pin FBGA
Intel / AlteraEP1K50FC484-3N
FPGA ACEX 1KFamily 50KGates 2880Cells 166.67MHz 2.5V 484-Pin FBGA Tray
Intel / AlteraEP1K50FC484-3
FPGA ACEX 1K Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5V 484-Pin FBGA
Lattice SemiconductorLCMXO2-4000HC-4FG484C
Fpga, 4320 Logic Cell, Fpbga-48485Deg C; |Lattice Semiconductor LCMXO2-4000HC-4FG484C
Lattice SemiconductorLCMXO2-7000HC-4FG484C
MACHX02 Series 6864 LUTs 335 I/O 3.3 V FPGA - FPBGA-484
Lattice SemiconductorLCMXO2-2000UHC-4FG484C
Fpga, 2112 Logic Cell, Fpbga-48485Deg C; |Lattice Semiconductor LCMXO2-2000UHC-4FG484C

Descriptions

Descriptions of Intel / Altera EP1K100FC484-3N provided by its distributors.

FPGA ACEX 1K Family 100K Gates 4992 Cells 200MHz CMOS Technology 2.5V 484-Pin FBGA
48Kbit 4992 624 2.375V 2.625V BGA SMD mount 23mm*23mm*2.2mm
Field Programmable Gate Array, 333 I/O, CMOS, PBGA484
Loadable PLD, 333 I/O, 4992-Cell, CMOS, PBGA484
Programmable Logic Device (CPLD/FPGA)
IC, PLD, 4992, 180MHz, BGA-484
IC PLD, 4992, BGA-484; Logic Type:Programmable Logic Device (PLD); No. of I/O's:333; Frequency:180MHz; Supply Current Max:25mA; Operating Temperature Range:0°C to +70°C; Logic Case Style:BGA; No. of Pins:484; Clock Management:PLL

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K100FC484-3/N
  • EP1K100FC4843/N
  • EP1K100FC4843N