Intel / Altera EP1K50FC484-3

FPGA ACEX 1K Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5V 484-Pin FBGA
$ 96.085
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K50FC484-3.

IHS

Datasheet91 pages26 years ago

Arrow Electronics

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEP1K100FC484-3
FPGA ACEX 1KFamily 100KGates 4992Cells 200MHz 2.5V 484-Pin FBGA Tray
Intel / AlteraEP1K100FC484-3N
FPGA ACEX 1K Family 100K Gates 4992 Cells 200MHz CMOS Technology 2.5V 484-Pin FBGA
Field Programmable Gate Array, 600 CLBs, 100000 Gates, 263MHz, 2700-Cell, CMOS, PBGA456
MicrochipAX250-FGG484
FPGA Axcelerator Family 154K Gates 2816 Cells 649MHz 0.15um Technology 1.5V 484-Pin FBGA Tray
Lattice SemiconductorLCMXO2-7000HC-4FG484C
MACHX02 Series 6864 LUTs 335 I/O 3.3 V FPGA - FPBGA-484
FPGA SmartFusion 200K Gates 2000 Cells 100MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1K50FC484-3 provided by its distributors.

FPGA ACEX 1K Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5V 484-Pin FBGA
Field Programmable Gate Array, 249 I/O, CMOS, PBGA484
Loadable PLD, 249 I/O, 2880-Cell, CMOS, PBGA484
FPGA Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:180MHz; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Termination Type:SMD; Package/Case:484-FBGA; No. of Pins:484 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K50FC484 3
  • EP1K50FC4843