Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP1K100FI484-2N

FPGA ACEX 1K Family 100K Gates 4992 Cells 250MHz 0.22um Technology 2.5V 484-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K100FI484-2N.

IHS

Datasheet91 pages26 years ago

Farnell

Augswan

iiiC

CAD Models

Download Intel / Altera EP1K100FI484-2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 110.487
$ 110.487
Stock
127,646
226,989
226,989
Authorized Distributors
0
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
624
624
624
Number of Logic Elements/Cells
4992
4992
4992
Number of I/Os
333
333
333
Number of Gates
257000
257000
257000
RAM Size
6 kB
6 kB
6 kB
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEP1K100FC484-3
FPGA ACEX 1KFamily 100KGates 4992Cells 200MHz 2.5V 484-Pin FBGA Tray
Intel / AlteraEP1K100FC484-3N
FPGA ACEX 1K Family 100K Gates 4992 Cells 200MHz CMOS Technology 2.5V 484-Pin FBGA
Intel / AlteraEP1K100FC484-2N
FPGA ACEX 1K Family 100K Gates 4992 Cells 250MHz 0.22um Technology 2.5V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1K100FI484-2N provided by its distributors.

FPGA ACEX 1K Family 100K Gates 4992 Cells 250MHz 0.22um Technology 2.5V 484-Pin FBGA
IC FPGA 333 I/O 484FBGA ACEX-1K® Field Programmable Gate Array (FPGA) IC 333 49152 4992 484-BBGA
ALTERA EP1K100FI484-2N FPGA, ACEX 1K, 100K GATES, 484FBGA
48Kbit 4992 624 2.375V 2.625V BGA SMD mount 23mm*23mm*2.2mm
Programmable Logic Devices (CPLD/FPGA)
Loadable PLD, 0.5ns, PLA-Type, PBGA484
IC MPU SUPERVISORY CIRCUIT 8SOIC
FPGA, ACEX 1K, 100K GATES, 484FBGA; No. of Logic Blocks: -; No. of Macrocells: 4992; FPGA Family: ACEX 1K; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: 2; Total RAM Bits: 49152; No. of I/O's: 333I/O's; Clock

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K100FI4842N