Lattice Semiconductor LCMXO2-4000HC-4FG484C

Fpga, 4320 Logic Cell, Fpbga-48485Deg C; |Lattice Semiconductor LCMXO2-4000HC-4FG484C
$ 36.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-4000HC-4FG484C.

IHS

Datasheet122 pages3 years ago

element14 APAC

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LCMXO2-4000HC-4FG484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLCMXO2-2000UHC-4FG484C
Fpga, 2112 Logic Cell, Fpbga-48485Deg C; |Lattice Semiconductor LCMXO2-2000UHC-4FG484C
Lattice SemiconductorLCMXO2-2000UHC-6FG484I
FPGA - Field Programmable Gate Array 2112 LUTs 279 IO 3.3V 6 Spd
Lattice SemiconductorLCMXO2-7000HC-4FG484C
MACHX02 Series 6864 LUTs 335 I/O 3.3 V FPGA - FPBGA-484
MicrochipA3P600-FGG484
FPGA ProASIC®3 Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
FPGA ProASIC®3 Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
Field Programmable Gate Array, 600 CLBs, 100000 Gates, 263MHz, 2700-Cell, CMOS, PBGA456

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-4000HC-4FG484C provided by its distributors.

Fpga, 4320 Logic Cell, Fpbga-48485Deg C; |Lattice Semiconductor LCMXO2-4000HC-4FG484C
In-System Programmable, 2.375V, 8.05ns, 3.465V, BGA, SMD, 23mm × 23mm × 1.65mm
Field Programmable Gate Array, 540 CLBs, 129.1MHz, 4320-Cell, PBGA484
CPLD MachXO2 Family 2.5V/3.3V 484-Pin FBGA Tray
4320 LUTS, 279 I/O, 3.3V, -4 SPEED, COM, HALOGEN-FREE / "GREEN"
PLD, 4320 LUTS, MACHXO2, 484FPBGA
IC CPLD 2160MC 7.24NS 484FPBGA
FPGA, 4320 LOGIC CELL, FPBGA-48485DEG C; CPLD Type: FLASH; No. of Macrocells: 4320; No. of I/O's: 279I/O's; Logic Case Style: FPBGA; No. of Pins: 484Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors