Lattice Semiconductor LCMXO2-2000UHC-4FG484C

Fpga, 2112 Logic Cell, Fpbga-48485Deg C; |Lattice Semiconductor LCMXO2-2000UHC-4FG484C
$ 32.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000UHC-4FG484C.

IHS

Datasheet122 pages3 years ago

element14 APAC

Augswan

Future Electronics

Factory Futures

CAD Models

Download Lattice Semiconductor LCMXO2-2000UHC-4FG484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLCMXO2-4000HC-6FG484I
FPGA MachXO2 Family 4320Cells 65nm Technology 2.5V/3.3V 484-Pin FBGA Tray
Lattice SemiconductorLCMXO2-4000HC-5FG484I
MACHX02 Series 4320 LUTs 279 I/O 3.3 V -5 Speed IND Green" FPGA - fpBGA-484"
Lattice SemiconductorLCMXO2-4000HC-4FG484C
Fpga, 4320 Logic Cell, Fpbga-48485Deg C; |Lattice Semiconductor LCMXO2-4000HC-4FG484C
Field Programmable Gate Array, 600 CLBs, 100000 Gates, 263MHz, 2700-Cell, CMOS, PBGA456
Igloo2 Low Density Fpga, 6Kles 256 Lfbga; |Microchip Technology M2GL005S-1VFG256I
FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000UHC-4FG484C provided by its distributors.

Fpga, 2112 Logic Cell, Fpbga-48485Deg C; |Lattice Semiconductor LCMXO2-2000UHC-4FG484C
IC FPGA 278 I/O 484FBGA / MachXO2 Field Programmable Gate Array (FPGA) IC 278 94208 2112 484-BBGA
Field Programmable Gate Array, 130.5MHz, 2112-Cell, PBGA484
2112 LUTS, 279 I/O, 3.3V, -4 SPEED, COM, HALOGEN-FREE / GREEN""
PLD, 2112 LUTS, MACHXO2, 484FPBGA
IC CPLD 1056MC 7.24NS 484FPBGA
CONN RCPT HSNG MALE 19POS PNL MT
FPGA, 2112 LOGIC CELL, FPBGA-48485DEG C; CPLD Type: FLASH; No. of Macrocells: 2000; No. of I/O's: 279I/O's; Logic Case Style: FPBGA; No. of Pins: 484Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors