Intel / Altera EP1C12Q240I7N

Field Programmable Gate Array, Cmos, 34.60 X 34.60 Mm, 0.50 Mm Pitch, Plastic, QFP-240
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C12Q240I7N.

Future Electronics

Datasheet106 pages18 years ago

_legacy Avnet

iiiC

DigiKey

CAD Models

Download Intel / Altera EP1C12Q240I7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 151.31
Stock
303,818
135,156
Authorized Distributors
0
2
Case/Package
PQFP
PQFP
Number of Pins
240
240
Number of Logic Blocks (LABs)
1206
1206
Number of Logic Elements/Cells
12060
12060
Number of I/Os
173
173
Number of Gates
-
-
RAM Size
29.3 kB
29.3 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-03-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Intel / AlteraEP3C16Q240C8N
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP Tray
Intel / AlteraEP3C16Q240C8
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP
Lattice SemiconductorLFE2-12E-6QN208I
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFEC10E-5QN208C
FPGA LatticeEC Family 10200 Cells 420MHz 130nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EP1C12Q240I7N provided by its distributors.

FIELD PROGRAMMABLE GATE ARRAY, CMOS, 34.60 X 34.60 MM, 0.50 MM PITCH, PLASTIC, QFP-240
Field Programmable Gate Array, 1206 CLBS, 320MHz, 12060-Cell, PQFP240
234Kbit 12060 1206 1.425V 1.575V QFP-240 SMD mount 32mm*32mm*4.1mm
Lead Free CMOS MILITARY 2008 FPGA 100C 29.3kB 320.1MHz 1.575V
Programmable Logic Device (CPLD/FPGA)
IC REG BUCK ADJUSTABLE 3A 16QFN

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C12Q240I7/N